
HSP43481JC-20 | |
|---|---|
DigiKey Part Number | 2156-HSP43481JC-20-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP43481JC-20 |
Description | DIGITAL FILTER |
Customer Reference | |
Detailed Description | Filter IC Digital Order 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Digital | |
Frequency - Cutoff or Center | - | |
Number of Filters | 4 | |
Filter Order | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,08500 € | 260,85 € |
| Unit Price without VAT: | 26,08500 € |
|---|---|
| Unit Price with VAT: | 31,04115 € |

