
HSP43220JC-25 | |
|---|---|
DigiKey Part Number | 2156-HSP43220JC-25-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HSP43220JC-25 |
Description | DECIMATING DIGITAL FILTER |
Customer Reference | |
Detailed Description | Filter IC Digital Order 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Intersil | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 84-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 84-PLCC (29.31x29.31) |
Filter Type Digital | Base Product Number |
Number of Filters 1 |
| Bulk: | 420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 125,68500 € | 251,37 € |
| Unit Price without VAT: | 125,68500 € |
|---|---|
| Unit Price with VAT: | 149,56515 € |

