
HSP43220GC-15 | |
|---|---|
DigiKey Part Number | 2156-HSP43220GC-15-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP43220GC-15 |
Description | DECIMATING DIGITAL FILTER |
Customer Reference | |
Detailed Description | Filter IC Digital Order 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Number of Filters 2 |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 84-LCC (J-Lead) |
Filter Type Digital | Supplier Device Package 84-PLCC (29.31x29.31) |
| Bulk: | 176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 76,62000 € | 229,86 € |
| Unit Price without VAT: | 76,62000 € |
|---|---|
| Unit Price with VAT: | 91,17780 € |

