
HSP43168JC-40 | |
|---|---|
DigiKey Part Number | 2156-HSP43168JC-40-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HSP43168JC-40 |
Description | DAUL FIR FILTER |
Customer Reference | |
Detailed Description | Filter IC FIR Order 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | FIR | |
Frequency - Cutoff or Center | - | |
Number of Filters | 2 | |
Filter Order | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |
| Bulk: | 4178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,28286 € | 253,98 € |
| Unit Price without VAT: | 36,28286 € |
|---|---|
| Unit Price with VAT: | 43,17660 € |

