RF Transistor NPN 3.5V 35mA 38GHz 200mW Surface Mount 4-MFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSG1002VE-TL-E

DigiKey Part Number
2156-HSG1002VE-TL-E-ND
Manufacturer
Manufacturer Product Number
HSG1002VE-TL-E
Description
RF TRANS NPN 3.5V 38GHZ 4-MFPAK
Customer Reference
Detailed Description
RF Transistor NPN 3.5V 35mA 38GHz 200mW Surface Mount 4-MFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
3.5V
Frequency - Transition
38GHz
Noise Figure (dB Typ @ f)
0.7dB ~ 1.8dB @ 1.8GHz ~ 5.8GHz
Gain
8dB ~ 19.5dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 2V
Current - Collector (Ic) (Max)
35mA
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MFPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519.687
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:519687
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4810,53358 €256,65 €
Unit Price without VAT:0,53358 €
Unit Price with VAT:0,63496 €