
HRF3205L | |
|---|---|
DigiKey Part Number | 2156-HRF3205L-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HRF3205L |
Description | 100A 55V 0.008 OHM N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 55 V 100A (Tc) 175W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 25 V |
FET Type | Power Dissipation (Max) 175W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 (I2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 59A, 10V |
| Bulk: | 2210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,18986 € | 254,63 € |
| Unit Price without VAT: | 1,18986 € |
|---|---|
| Unit Price with VAT: | 1,41593 € |

