N-Channel 55 V 100A (Tc) 175W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRF3205

DigiKey Part Number
2156-HRF3205-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
HRF3205
Description
MOSFET N-CH 55V 100A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 100A (Tc) 175W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
HRF3205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
FET Type
Power Dissipation (Max)
175W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Rds On (Max) @ Id, Vgs
8mOhm @ 59A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82.617
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:82617
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1681,52131 €255,58 €
Unit Price without VAT:1,52131 €
Unit Price with VAT:1,81036 €