
HPL4-16LC8-9 | |
|---|---|
DigiKey Part Number | 2156-HPL4-16LC8-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HPL4-16LC8-9 |
Description | IC PLD 125NS 20CLCC |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC Macrocells 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Programmable Type EE PLD |
Manufacturer Harris Corporation | Speed 125 ns |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-CLCC |
DigiKey Programmable Not Verified | Supplier Device Package 20-CLCC (8.89x8.89) |
| Bulk: | 733 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,72346 € | 252,81 € |
| Unit Price without VAT: | 9,72346 € |
|---|---|
| Unit Price with VAT: | 11,57092 € |

