
HPL4-16LC8-8 | |
|---|---|
DigiKey Part Number | 2156-HPL4-16LC8-8-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HPL4-16LC8-8 |
Description | IC PLD 125NS 20CLCC |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC Macrocells 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Speed | 125 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (8.89x8.89) |
| Bulk: | 87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,48900 € | 264,89 € |
| Unit Price without VAT: | 26,48900 € |
|---|---|
| Unit Price with VAT: | 31,52191 € |

