
HPL1-16RC6-2 | |
|---|---|
DigiKey Part Number | 2156-HPL1-16RC6-2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HPL1-16RC6-2 |
Description | IC PLD 125NS 20DIP |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC Macrocells 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Speed | 125 ns | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Bulk: | 379 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,67333 € | 264,12 € |
| Unit Price without VAT: | 14,67333 € |
|---|---|
| Unit Price with VAT: | 17,46126 € |

