
HP4936DY | |
|---|---|
DigiKey Part Number | 2156-HP4936DY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HP4936DY |
Description | MOSFET 2N-CH 30V 5.8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.8A (Ta) 2W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 625pF @ 25V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 5.8A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 37mOhm @ 5.8A, 10V |
| Bulk: | 1960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,57792 € | 256,02 € |
| Unit Price without VAT: | 0,57792 € |
|---|---|
| Unit Price with VAT: | 0,68772 € |

