
HMU16JC-45 | |
|---|---|
DigiKey Part Number | 2156-HMU16JC-45-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HMU16JC-45 |
Description | IC BINARY RATE MULTIPLER 68PLCC |
Customer Reference | |
Detailed Description | Binary Rate Multiplier IC 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Rate Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) |
| Bulk: | 3912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,47000 € | 261,45 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

