
HMP9701CN | |
|---|---|
DigiKey Part Number | 2156-HMP9701CN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HMP9701CN |
Description | AC97 AUDIO CODEC |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 16 b AC'97 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio, AC '97 | |
Data Interface | AC'97 | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,91576 € | 258,44 € |
| Unit Price without VAT: | 3,91576 € |
|---|---|
| Unit Price with VAT: | 4,65975 € |

