
HMP9701ACN | |
|---|---|
DigiKey Part Number | 2156-HMP9701ACN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HMP9701ACN |
Description | AC97 AUDIO CODEC |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 16 b AC'97, Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer Harris Corporation | S/N Ratio, ADCs / DACs (db) Typ 85 / 87 |
Packaging Bulk | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Type Audio, AC '97 | Operating Temperature 0°C ~ 70°C (TA) |
Data Interface AC'97, Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-LQFP |
Number of ADCs / DACs 3 / 2 | Supplier Device Package 48-LQFP (7x7) |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,95563 € | 257,14 € |
| Unit Price without VAT: | 2,95563 € |
|---|---|
| Unit Price with VAT: | 3,51720 € |

