
HMP8171CN | |
|---|---|
DigiKey Part Number | 2156-HMP8171CN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HMP8171CN |
Description | NTSC/PAL VIDEO ENCODER |
Customer Reference | |
Detailed Description | Video Decoder IC I2C NTSC 64-MQFP (14x14) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | NTSC | |
Control Interface | I2C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-MQFP (14x14) |
| Bulk: | 858 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,84690 € | 256,56 € |
| Unit Price without VAT: | 8,84690 € |
|---|---|
| Unit Price with VAT: | 10,52781 € |

