
HMP8154CN | |
|---|---|
DigiKey Part Number | 2156-HMP8154CN-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HMP8154CN |
Description | COLOR SIGNAL ENCODER PQFP64 |
Customer Reference | |
Detailed Description | NTSC/PAL Encoder IC Conferencing, Multimedia, Video Editing 64-MQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | NTSC/PAL Encoder | |
Applications | Conferencing, Multimedia, Video Editing | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-MQFP (14x14) |
| Bulk: | 556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,54567 € | 256,37 € |
| Unit Price without VAT: | 8,54567 € |
|---|---|
| Unit Price with VAT: | 10,16935 € |

