
HMP8112ACN | |
|---|---|
DigiKey Part Number | 2156-HMP8112ACN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HMP8112ACN |
Description | NTSC/PAL VIDEO DECODER |
Customer Reference | |
Detailed Description | Video Decoder IC I2C NTSC, PAL 80-MQFP (14x20) Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL |
Manufacturer Harris Corporation | Control Interface I2C |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
Function Decoder | Package / Case 80-BQFP |
Applications Video Display | Supplier Device Package 80-MQFP (14x20) |
| Bulk: | 9076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,04692 € | 260,61 € |
| Unit Price without VAT: | 20,04692 € |
|---|---|
| Unit Price with VAT: | 23,85583 € |

