
HMC-APH596 | |
|---|---|
DigiKey Part Number | 1127-3506-ND |
Manufacturer | |
Manufacturer Product Number | HMC-APH596 |
Description | IC RF AMP VSAT 16GHZ-33GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 16GHz ~ 33GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 16GHz ~ 33GHz | |
P1dB | 24dBm | |
Gain | 17dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 400mA | |
Test Frequency | 16GHz ~ 33GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

