
HM6-6617B-9 | |
|---|---|
DigiKey Part Number | 2156-HM6-6617B-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HM6-6617B-9 |
Description | IC PROM 16KBIT PARALLEL 24SBDIP |
Customer Reference | |
Detailed Description | Memory IC 16Kbit Parallel 105 ns 24-SBDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 105 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-SBDIP | |
Base Product Number |
| Bulk: | 160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,30200 € | 253,02 € |
| Unit Price without VAT: | 25,30200 € |
|---|---|
| Unit Price with VAT: | 30,10938 € |

