
HM5-6564-5 | |
|---|---|
DigiKey Part Number | 2156-HM5-6564-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HM5-6564-5 |
Description | MODULE SRAM 40DIP MODULE |
Customer Reference | |
Detailed Description | Memory Module SRAM 40-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SRAM | |
Memory Size | - | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | 40-DIP Module |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 121,42000 € | 242,84 € |
| Unit Price without VAT: | 121,42000 € |
|---|---|
| Unit Price with VAT: | 144,48980 € |

