
HM4-6642-9 | |
|---|---|
DigiKey Part Number | 2156-HM4-6642-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HM4-6642-9 |
Description | IC PROM 4KBIT 28CLCC |
Customer Reference | |
Detailed Description | Memory IC 4Kbit 200 ns 28-CLCC (11.46x11.46) |
Datasheet | Datasheet |
Category | Memory Organization 512 x 8 |
Mfr | Access Time 200 ns |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 28-CLCC (11.46x11.46) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,71500 € | 260,58 € |
| Unit Price without VAT: | 21,71500 € |
|---|---|
| Unit Price with VAT: | 25,84085 € |

