
HM4-6617/883 | |
|---|---|
DigiKey Part Number | 2156-HM4-6617/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HM4-6617/883 |
Description | IC PROM 16KBIT PARALLEL 32CLCC |
Customer Reference | |
Detailed Description | Memory IC 16Kbit Parallel 140 ns 32-CLCC (13.97x11.43) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Access Time 140 ns |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 32-CLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Bulk: | 689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 68,85000 € | 275,40 € |
| Unit Price without VAT: | 68,85000 € |
|---|---|
| Unit Price with VAT: | 81,93150 € |

