
HM4-6516/883 | |
|---|---|
DigiKey Part Number | 2156-HM4-6516/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HM4-6516/883 |
Description | IC SRAM 16KBIT PARALLEL 32CLCC |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 16Kbit Parallel 200 ns 32-CLCC (13.97x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 280ns | |
Access Time | 200 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-CLCC (13.97x11.43) | |
Base Product Number |
| Bulk: | 122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 68,22750 € | 272,91 € |
| Unit Price without VAT: | 68,22750 € |
|---|---|
| Unit Price with VAT: | 81,19073 € |

