
HM1-65262/883 | |
|---|---|
DigiKey Part Number | 2156-HM1-65262/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HM1-65262/883 |
Description | IC SRAM 16KBIT PARALLEL 20CERDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 85 ns 20-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 16K x 1 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 85ns | |
Access Time | 85 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 20-CERDIP | |
Base Product Number |
| Bulk: | 592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,66818 € | 249,35 € |
| Unit Price without VAT: | 22,66818 € |
|---|---|
| Unit Price with VAT: | 26,97513 € |

