
HLMP1719MP4B | |
|---|---|
DigiKey Part Number | 2156-HLMP1719MP4B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HLMP1719MP4B |
Description | LED CBI 3MM YELLOW THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 2mcd |
Manufacturer Fairchild Semiconductor | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Yellow | Lens Size 3mm, T-1 |
Wavelength - Peak 585nm | Voltage Rating 1.9V |
Configuration Single | Mounting Type Through Hole |
Current 2mA |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | 0,22274 € | 253,26 € |
| Unit Price without VAT: | 0,22274 € |
|---|---|
| Unit Price with VAT: | 0,26506 € |

