
HIP9020AP | |
|---|---|
DigiKey Part Number | 2156-HIP9020AP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP9020AP |
Description | IC PROG QUAD BUFFER 14-PDIP |
Customer Reference | |
Detailed Description | Programmable Quad Buffer 14-PDIP |
Datasheet | Datasheet |
Category | Type Programmable Quad Buffer |
Manufacturer Harris Corporation | Mounting Type Through Hole |
Packaging Bulk | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-PDIP |
DigiKey Programmable Not Verified |
| Bulk: | 4731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,93780 € | 255,79 € |
| Unit Price without VAT: | 1,93780 € |
|---|---|
| Unit Price with VAT: | 2,30598 € |

