
HIP9011ABT | |
|---|---|
DigiKey Part Number | 2156-HIP9011ABT-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP9011ABT |
Description | ANALOG CIRCUIT, 1 FUNC, PDSO20 |
Customer Reference | |
Detailed Description | Engine Knock Signal Processor IC Logic Input Logic Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type Logic |
Manufacturer Intersil | Current - Supply 8 mA |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Engine Knock Signal Processor | Supplier Device Package 20-SOIC |
Input Type Logic | Base Product Number |
| Bulk: | 14839 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,34569 € | 255,68 € |
| Unit Price without VAT: | 2,34569 € |
|---|---|
| Unit Price with VAT: | 2,79137 € |

