
HIP7010P | |
|---|---|
DigiKey Part Number | 2156-HIP7010P-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP7010P |
Description | J1850 BYTE LEVEL INTERFACE CIRCU |
Customer Reference | |
Detailed Description | Interface 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Harris Corporation | Package / Case 14-DIP (0.300", 7.62mm) |
Packaging Bulk | Supplier Device Package 14-PDIP |
Part Status Active | Grade Automotive |
Interface Serial | Mounting Type Through Hole |
| Bulk: | 785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

