
HIP6601CB | |
|---|---|
DigiKey Part Number | 2156-HIP6601CB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6601CB |
Description | RECTIFIED BUCK MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 12V |
Manufacturer Harris Corporation | Input Type Non-Inverting |
Packaging Bulk | Rise / Fall Time (Typ) 20ns, 20ns |
Part Status Active | Operating Temperature 0°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Half-Bridge | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Independent | Supplier Device Package 8-SOIC |
Number of Drivers 2 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Bulk: | 775 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,40519 € | 254,95 € |
| Unit Price without VAT: | 2,40519 € |
|---|---|
| Unit Price with VAT: | 2,86218 € |

