
HIP6503CBZ | |
|---|---|
DigiKey Part Number | 2156-HIP6503CBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP6503CBZ |
Description | POWER SUPPLY CIRCUIT, FIXED |
Customer Reference | |
Detailed Description | Processor PMIC 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 30mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Tube: | 1149 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,57153 € | 257,15 € |
| Unit Price without VAT: | 3,57153 € |
|---|---|
| Unit Price with VAT: | 4,25012 € |

