
HIP6502CB | |
|---|---|
DigiKey Part Number | 2156-HIP6502CB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6502CB |
Description | MULTIPLE LINEAR POWER CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Current - Supply 30 mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Power Supply Controller | Supplier Device Package 20-SOIC |
Voltage - Input 0V ~ 5.25V | Base Product Number |
| Bulk: | 495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,24377 € | 255,79 € |
| Unit Price without VAT: | 2,24377 € |
|---|---|
| Unit Price with VAT: | 2,67009 € |

