
HIP6502BCB | |
|---|---|
DigiKey Part Number | 2156-HIP6502BCB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP6502BCB |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) (1), Linear (LDO) (4) 20-SOIC |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Intersil | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Topology Step-Down (Buck) (1), Linear (LDO) (4) | Operating Temperature 0°C ~ 70°C (TA) |
Number of Outputs 5 | Mounting Type Surface Mount |
Voltage/Current - Output 1 Controller, Fixed, Fixed, 5V, 40mA | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage/Current - Output 2 Controller, Fixed, Fixed, 3.3V, 300mA | Supplier Device Package 20-SOIC |
Voltage/Current - Output 3 Controller, Fixed, Fixed, 2.5V, 300mA | Base Product Number |
| Bulk: | 1035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,10746 € | 257,11 € |
| Unit Price without VAT: | 2,10746 € |
|---|---|
| Unit Price with VAT: | 2,50788 € |

