
HIP6501ACB | |
|---|---|
DigiKey Part Number | 2156-HIP6501ACB-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6501ACB |
Description | POWER CONTROL WITH ACPIINTERFACE |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 5V, 12V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 7553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

