
HIP6500CB | |
|---|---|
DigiKey Part Number | 2156-HIP6500CB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6500CB |
Description | MULTIPLE LINEAR POWER CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | 0V ~ 5.25V | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 30 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 1127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,11705 € | 258,28 € |
| Unit Price without VAT: | 2,11705 € |
|---|---|
| Unit Price with VAT: | 2,51929 € |

