
HIP6500BCB | |
|---|---|
DigiKey Part Number | 2156-HIP6500BCB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP6500BCB |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) (1), Linear (LDO) (4) 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (4) | |
Number of Outputs | 5 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | Controller, Fixed, Fixed, 5V, 40mA | |
Voltage/Current - Output 2 | Controller, Fixed, Fixed, 3.3V, 300mA | |
Voltage/Current - Output 3 | Controller, Fixed, Fixed, 2.5V, 800mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 1934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,11705 € | 258,28 € |
| Unit Price without VAT: | 2,11705 € |
|---|---|
| Unit Price with VAT: | 2,51929 € |

