
HIP6301CB-TS2568 | |
|---|---|
DigiKey Part Number | 2156-HIP6301CB-TS2568-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP6301CB-TS2568 |
Description | SWITCHING CONTROLLER, CURRENT/VO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Frequency - Switching | 50kHz ~ 1.5MHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | - | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 1,51284 € | 255,67 € |
| Unit Price without VAT: | 1,51284 € |
|---|---|
| Unit Price with VAT: | 1,80028 € |

