- Converter, Intel Pentium® Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, Intel Pentium® Voltage Regulator IC 1 Output 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

HIP6201CB

DigiKey Part Number
2156-HIP6201CB-ND
Manufacturer
Intersil
Manufacturer Product Number
HIP6201CB
Description
IC REG LINEAR ANALOG CIRC PDS08
Customer Reference
Detailed Description
- Converter, Intel Pentium® Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.3V ~ 2V
Manufacturer
Intersil
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Converter, Intel Pentium®
Supplier Device Package
8-SOIC
Voltage - Input
4.5V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:960
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1172,19316 €256,60 €
Unit Price without VAT:2,19316 €
Unit Price with VAT:2,60986 €