


HIP6200CB | |
|---|---|
DigiKey Part Number | 2156-HIP6200CB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6200CB |
Description | IC REG LINEAR TRANS VOLT DECAP |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | 1.3V ~ 2V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1449 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,20316 € | 257,77 € |
| Unit Price without VAT: | 2,20316 € |
|---|---|
| Unit Price with VAT: | 2,62176 € |

