


HIP6020CB | |
|---|---|
DigiKey Part Number | 2156-HIP6020CB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6020CB |
Description | DUAL PWM AND POWER CONTROL |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 200kHz, 50kHz ~ 1MHz 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 200kHz, 50kHz ~ 1MHz | |
Voltage/Current - Output 1 | Adjustable, 1.3V ~ 3.5V | |
Voltage/Current - Output 2 | Fixed, 1.5V, 3.3V | |
Voltage/Current - Output 3 | Fixed, 1.5V | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Bulk: | 2497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,92439 € | 259,01 € |
| Unit Price without VAT: | 3,92439 € |
|---|---|
| Unit Price with VAT: | 4,67002 € |

