
HIP6020ACB | |
|---|---|
DigiKey Part Number | 2156-HIP6020ACB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP6020ACB |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 200kHz, 50kHz ~ 1MHz 28-SOIC |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Intersil | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Active | Voltage - Supply 10.8V ~ 13.2V |
Topology Step-Down (Buck) (2), Linear (LDO) (2) | Operating Temperature 0°C ~ 70°C (TA) |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 200kHz, 50kHz ~ 1MHz | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage/Current - Output 1 Controller, Controller, Controller, 1.3V ~ 3.5V, 1A | Supplier Device Package 28-SOIC |
Voltage/Current - Output 2 Controller, Controller, Controller, 1.5V, 3.3V, 1A | Base Product Number |
Voltage/Current - Output 3 Controller, Controller, Controller, 1.5V, 40mA |
| Bulk: | 963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,04823 € | 253,98 € |
| Unit Price without VAT: | 2,04823 € |
|---|---|
| Unit Price with VAT: | 2,43739 € |

