
HIP6019CB-T | |
|---|---|
DigiKey Part Number | 2156-HIP6019CB-T-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6019CB-T |
Description | DUAL SWITCHING CONTROLLER, VOLTA |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 215kHz 28-SOIC |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Harris Corporation | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Active | Voltage - Supply 5V ~ 12V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature 0°C ~ 70°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 215kHz | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage/Current - Output 1 Controller, Controller, Controller, -, - | Supplier Device Package 28-SOIC |
Voltage/Current - Output 2 Controller, Controller, Controller, -, - | Base Product Number |
Voltage/Current - Output 3 Controller, Controller, Controller, -, - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,73956 € | 254,29 € |
| Unit Price without VAT: | 3,73956 € |
|---|---|
| Unit Price with VAT: | 4,45008 € |

