PMIC - Voltage Regulators - Linear Switching 3 Output 215kHz 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output 215kHz 24-SOIC
How Smart Healthcare is Changing Lives

HIP6018BCB

DigiKey Part Number
2156-HIP6018BCB-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HIP6018BCB
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output 215kHz 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C (TA)
Manufacturer
Harris Corporation
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
24-SOIC (0.295", 7.50mm Width)
Part Status
Obsolete
Supplier Device Package
24-SOIC
Number of Outputs
3
Base Product Number
Frequency - Switching
215kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:455
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1262,03897 €256,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,03897 €
Unit Price with VAT:2,42637 €