
HIP6017CB | |
|---|---|
DigiKey Part Number | 2156-HIP6017CB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6017CB |
Description | PWM AND DUAL POWER CONTROL |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 200kHz, 50kHz ~ 1MHz 28-SOIC |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Harris Corporation | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Active | Voltage - Supply 10.8V ~ 13.2V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | Operating Temperature 0°C ~ 70°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 200kHz, 50kHz ~ 1MHz | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage/Current - Output 1 Programmable, 1.8V ~ 3.5V, 1A | Supplier Device Package 28-SOIC |
Voltage/Current - Output 2 Fixed, 2.5V | Base Product Number |
Voltage/Current - Output 3 Fixed, 1.5V |
| Bulk: | 2797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,78424 € | 256,15 € |
| Unit Price without VAT: | 2,78424 € |
|---|---|
| Unit Price with VAT: | 3,31325 € |

