Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP6014CB-T

DigiKey Part Number
2156-HIP6014CB-T-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HIP6014CB-T
Description
BUCK PWM CONTROLLER
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz, 50kHz ~ 1MHz
Manufacturer
Harris Corporation
Duty Cycle (Max)
100%
Packaging
Bulk
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control, Phase Control, Power Good, Slew Control, Soft Start
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Outputs
1
Supplier Device Package
20-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10.8V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1331,93617 €257,51 €
Unit Price without VAT:1,93617 €
Unit Price with VAT:2,30404 €