
HIP6013CB | |
|---|---|
DigiKey Part Number | 2156-HIP6013CB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP6013CB |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® Pro, PowerPC, Alpha Voltage Regulator IC 1 Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® Pro, PowerPC, Alpha | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 1 | |
Voltage - Output | 1.3V ~ 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tube: | 1314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,35974 € | 258,35 € |
| Unit Price without VAT: | 1,35974 € |
|---|---|
| Unit Price with VAT: | 1,61809 € |

