
HIP6012CBS2462 | |
|---|---|
DigiKey Part Number | 2156-HIP6012CBS2462-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP6012CBS2462 |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® Pro, PowerPC, Alpha Voltage Regulator IC 1 Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, Intel Pentium® Pro, PowerPC, Alpha | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 1 | |
Voltage - Output | 1.3V ~ 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,14460 € | 258,68 € |
| Unit Price without VAT: | 1,14460 € |
|---|---|
| Unit Price with VAT: | 1,36207 € |

