
HIP6008CB | |
|---|---|
DigiKey Part Number | 2156-HIP6008CB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6008CB |
Description | BUCK PWM CONTROLLER |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Harris Corporation | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Bulk | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
Operating Temperature 0°C ~ 70°C (TA) |
| Bulk: | 2389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,23526 € | 254,82 € |
| Unit Price without VAT: | 2,23526 € |
|---|---|
| Unit Price with VAT: | 2,65996 € |

