- Controller, Intel Pentium® Pro, PowerPC, Alpha Voltage Regulator IC 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP6006CBZ

DigiKey Part Number
2156-HIP6006CBZ-ND
Manufacturer
Intersil
Manufacturer Product Number
HIP6006CBZ
Description
SWITCHING CONTROLLER, VOLTAGE-MO
Customer Reference
Detailed Description
- Controller, Intel Pentium® Pro, PowerPC, Alpha Voltage Regulator IC 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Intersil
Voltage - Output
1.3V ~ 12V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Applications
Controller, Intel Pentium® Pro, PowerPC, Alpha
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Input
5V, 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.174
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1174
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1691,51284 €255,67 €
Unit Price without VAT:1,51284 €
Unit Price with VAT:1,80028 €