
HIP6005CB-T | |
|---|---|
DigiKey Part Number | 2156-HIP6005CB-T-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6005CB-T |
Description | BUCK PWM CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® Pro, PowerPC, Alpha Voltage Regulator IC 1 Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® Pro, PowerPC, Alpha | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | 1 | |
Voltage - Output | Programmable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,66096 € | 259,11 € |
| Unit Price without VAT: | 1,66096 € |
|---|---|
| Unit Price with VAT: | 1,97654 € |

