
HIP6004CB | |
|---|---|
DigiKey Part Number | 2156-HIP6004CB-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6004CB |
Description | HIP6004 - BUCK AND SYNCHRONOUS-R |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz, 50kHz ~ 1MHz |
Manufacturer Harris Corporation | Duty Cycle (Max) 100% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Outputs 1 | Supplier Device Package 20-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.8V ~ 13.2V |
| Bulk: | 772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,30455 € | 258,11 € |
| Unit Price without VAT: | 2,30455 € |
|---|---|
| Unit Price with VAT: | 2,74241 € |

